Ceramic Capacitor 0.1uF (100nF) 20% 50V Z5U Axial

You may also like:
P20R104K5-F P20R104K5-F
A15XR103K05YU A15XR103K05YU
SA101C472KAA SA101C472KAA
314J222K100VATTQY22 314J222K100VATTQY22
SA205C473KAA SA205C473KAA
SA101A181KAA SA101A181KAA

$0.15 ea

5,206 ship on May. 12
More Available – 10 days


  • Jameco Part no.: 2296367
  • Manufacturer: AVX
  • Manufacturer no.: SA105E104MAA
  • HTS code: 8532230020
  • Electronics Parts Locator
# of units Price
10+ $0.15
100+ $0.12
500+ $0.10
1000+ $0.09

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Ceramic Capacitor 0.1µF 20% 50V Z5U Axial

Specifications

  • Capacitance: 0.1µF (100nF / 100,000pF)
  • Tolerance: ±20%
  • Voltage - Rated: 50V
  • Temperature Coefficient: Z5U
  • Operating Temperature: 10°C to 85°C
  • Mounting Type: Through Hole
  • Package: Axial
  • Size: 0.100" Dia x 0.170" L (2.54mm x 4.32mm)
  • Lead Style: Straight


Report a problem
Suggest a product
Specification Value
Capacitance0.1 µF, 100000 pF
Voltage Rating50 VDC
Tolerance20%
DielectricZ5U
ConstructionAxial
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
Lead Diameter0.445 mm
Dimensions2.54mm x 4.32mm
Case StyleDipped
Diameter0.1 in., 2.54 mm
Length0.17 in., 4.32 mm


Report a problem
Suggest a product