TVS Zener Diode 38.9V Clamp 38.6A Ipp Surface Mount SMC

You may also like:
RBO40-40G RBO40-40G
SS14 SS14
BAP50-03,115 BAP50-03,115
New Product

$1.25 ea

1,230 ship on Dec. 16


  • Jameco Part no.: 2296383
  • Manufacturer: Major Brands
  • Manufacturer no.: SMCJ24CA 13
  • Web Exclusive
# of units Price
1+ $1.25
10+ $1.09
100+ $0.89
500+ $0.75
1000+ $0.59

Request a Large Quantity Quote

TVS Zener Diode 38.9V Clamp 38.6A Ipp Surface Mount SMC

Specifications

  • Type: Zener
  • Bidirectional Channels: 1
  • Voltage - Reverse Standoff (Typ): 24 V
  • Voltage - Breakdown (Min): 26.7 V
  • Voltage - Clamping (Max) @ Ipp: 38.9 V
  • Current - Peak Pulse (10/1000 µs): 38.6 A
  • Power - Peak Pulse: 1500 W (1.5 kW)
  • Power Line Protection: No
  • Applications: General Purpose
  • Operating Temperature: -55°C to 150°C (TJ)
  • Mounting Type: Surface Mount
  • Package: DO-214AB, SMC
  • Base Number: SMCJ24


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product