Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Linear Voltage Regulator IC Fixed Output 3V 50mA SOT-23-5

You may also like:
LM1117T-3.3/LD1117V33 LM1117T-3.3/LD1117V33
LP2950ACZ-3.3/NOPB LP2950ACZ-3.3/NOPB
L4940V5 L4940V5
LM2940CT-5.0 LM2940CT-5.0
LM1086CT-3.3 LM1086CT-3.3
LM1084IT-ADJ/NOPB LM1084IT-ADJ/NOPB

$1.09 ea

385 ship on Feb. 17


    • Electronics Parts Locator
# of units Price
1+ $1.09
10+ $0.89
100+ $0.69
250+ $0.59

Request a Large Quantity Quote

Linear Voltage Regulator IC Fixed Output 3V 50mA SOT-23-5

Specifications

  • Output Configuration: Positive
  • Output Type: Fixed
  • Number of Regulators: 1
  • Voltage - Input (Max): 10 V
  • Voltage - Output (Min/Fixed): 3 V
  • Voltage Dropout (Max): 0.12 V @ 50 mA
  • Current - Output: 50 mA
  • Current - Quiescent (Iq): 28 µA
  • PSRR: 60 dB (1 kHz)
  • Control Features: Enable
  • Protection Features: Over Current, Over Temperature, Reverse Polarity
  • Operating Temperature: -40°C to 125°C
  • Mounting Type: Surface Mount
  • Package: SC-74A, SOT-753, SOT-23-5
  • Base Number: TPS77030


Report a problem
Suggest a product
Specification Value
Supplier PackageSOT-23-5


Report a problem
Suggest a product