Digital Potentiometer 10k Ohm 100 Taps Up/Down Interface SOIC-8

You may also like:
MCP41010-I/P MCP41010-I/P
MCP42010-I/P MCP42010-I/P
MCP4131-103E/P MCP4131-103E/P
MCP42010-I/SL MCP42010-I/SL
MCP4132-103E/P MCP4132-103E/P

$1.95 ea

1,006 ship on Jan. 18


    • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25
1000+ $1.09

Request a Large Quantity Quote

Digital Potentiometer 10k Ohm 100 Taps Up/Down Interface SOIC-8

Specifications

  • Series: XDCP™
  • Taper: Linear
  • Configuration: Potentiometer
  • Number of Circuits: 1
  • Number of Taps: 100
  • Resistance (Ohms): 10 K
  • Interface: Up/Down (U/D, INC, CS)
  • Memory Type: Non-Volatile
  • Voltage - Supply: 5 V
  • Tolerance: ±20%
  • Temperature Coefficient (Typ): ±300 ppm/°C
  • Resistance - Wiper (Ohms) (Typ): 40
  • Operating Temperature: 0°C to 70°C
  • Package: 8-SOIC (0.154", 3.90mm Width)
  • Base Number: X9C103


Report a problem
Suggest a product
Specification Value
TaperLinear
Number of Circuits1
Number of Taps100
Resistance (Ohms)10000
Tolerance (%)±20
Memory TypeNon-Volatile
InterfaceUp/Down
Operating Voltage5 V
Supplier PackageSOIC-8


Report a problem
Suggest a product