Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Metallized Polypropylene Oil Filled Motor Run Capacitor 120uF 10% 240VAC

You may also like:
EC10K25LP EC10K25LP
EC10K50-85C EC10K50-85C
EC10K50LP-R EC10K50LP-R
SNA15000/25-R SNA15000/25-R
SNB6800/50-R SNB6800/50-R
SNB4700/35 SNB4700/35
New Product

$14.95 ea

9 ship on Feb. 28


  • Jameco Part no.: 2296447
  • Manufacturer: Major Brands
  • Manufacturer no.: X386S(C003)120/10/240
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $14.95
5+ $13.49

Request a Large Quantity Quote

Metallized Polypropylene Oil Filled Motor Run Capacitor 120uF 10% 240VAC

Specifications

  • Capacitance: 120 mfd (120 µF)
  • Tolerance: ±10%
  • Voltage: 240 VAC @ 50/60Hz
  • Temperature: 70°C
  • 10,000 AFC
  • Approvals: UL, CSA
  • Applications: Motor Run, Lighting, Filtering


Report a problem
Suggest a product
Specification Value
Capacitance (uF)120
Tolerance (%)10
Vertical/HorizontalV
Size30 x 46 x 10 mm


Report a problem
Suggest a product