Alternative Energy (Solar)
Solar Panels
6 Volts 70mA 420mW Solar Panel with 2-Pin JST Connector
View larger image
Jameco Part no.:
2296519
Manufacturer:
GS Magic Inc/GS Magicstor
Manufacturer p/n:
XL-95X50mm
HTS code:
8541406020
No datasheet available. Please review the tabs below for product specifications.
You may also like:
G/S SOLAR PANEL
PEP20
GB213
FAD-1
FAD-1-W/PINS
RU6715
$12.95
ea
747 ship on Jan. 15
More Available – 5 weeks
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$12.95
5+
$11.49
25+
$9.95
100+
$8.95
250+
$7.95
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2296519
Manufacturer:
GS Magic Inc/GS Magicstor
Manufacturer no.:
XL-95X50mm
HTS code:
8541406020
No datasheet available. Please review the tabs below for product specifications.
# of units
Price
1+
$12.95
5+
$11.49
25+
$9.95
100+
$8.95
250+
$7.95
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
6 Volts 70mA 0.42 Watt Solar Panel with 2-Pin JST Connector
Specifications
Output: 6V, 70mA
1.5" lead wires with 2-pin connector attached
US dimensions: 2"W x 3.8"L x 0.115" thick
Metric dimensions: 50.8 x 96.5 mm
Thickness: 0.115 inch (2.9mm)
Solar cell type: polycrystalline
Power: 0.42 Watts (420mW)
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Output Voltage
6 V
Output Current
70 mA
Report a problem
Suggest a product
Back to top
Related Products
View related products
Substitute Products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
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
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store
×
6 Volts 70mA 420mW Solar Panel with 2-Pin JST Connector
Image is representative only