Mica Capacitor 820pF 1kV Radial

You may also like:
CDS10FD910JO3 CDS10FD910JO3
CM04CD120JO3 CM04CD120JO3
DM15FA151G03 DM15FA151G03
DM150 DM150
DM180 DM180
DM240 DM240
New Product

$2.95 ea

3,148 ship on Dec. 16


  • Jameco Part no.: 2296655
  • Manufacturer: Cornell Dubilier
  • Manufacturer no.: CDV19FF821J03
  • Jameco Catalog
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29
500+ $1.95
1000+ $1.75

Request a Large Quantity Quote

Mica Capacitor 820pF 1kV Radial

Specifications

  • Series: CDV19
  • Capacitance: 820 pF
  • Tolerance: ±5%
  • Voltage - Rated: 1 Kv (1000 V)
  • Dielectric Material: Mica
  • Operating Temperature: -55°C to 125°C
  • Mounting Type: Through Hole
  • Package: Radial
  • Lead Spacing: 0.343" (8.70mm)
  • General Purpose
  • Size: 0.661" L x 0.228" W (16.80mm x 5.80mm)
  • Height - Seated (Max): 0.532" (13.50mm)


Report a problem
Suggest a product
Specification Value
Capacitance820 pF
Voltage (VDC)1000
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
Lead Diameter16 mm


Report a problem
Suggest a product