Aluminum Electrolytic Capacitor 1800uF 35V 20% Radial 105C

You may also like:
R10/50 R10/50
RA1/25-R RA1/25-R
R1000B25-R R1000B25-R
R100/25 R100/25
10UF/25V 4X5-R 10UF/25V 4X5-R
UVR1H470MEA1TD UVR1H470MEA1TD
Price Reduced

$0.79 ea

1,705 ship on Mar. 4


  • Jameco Part no.: 2296711
  • Manufacturer: Panasonic
  • Manufacturer no.: ECA-1VFQ182S
  • HTS code: 8532220020
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.79
10+ $0.55
100+ $0.45
500+ $0.39
1000+ $0.33

Request a Large Quantity Quote

Aluminum Electrolytic Capacitor 1800uF 35V 20% Radial 105C

Specifications

  • Capacitance: 1800 µF
  • Tolerance: 20%
  • Voltage: 35 VDC
  • Radial body
  • Temperature rating: 105°C
  • Size: 18 x 25 mm
  • Lead spacing: 7.5 mm


Report a problem
Suggest a product
Specification Value
Capacitance (uF)1800
Voltage (VDC)35
Tolerance (%)20
Size (mm)(Dia. x H x LS)18 x 26 x 7.5
ConstructionRadial
Max. Operating Temp. (°C)105
MountingThrough Hole


Report a problem
Suggest a product