Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

Complex Programmable Logic Device 128 Macrocells 10ns 80 IO TQFP-100

You may also like:
PALCLE22V10D-15PC PALCLE22V10D-15PC
PAL22V10-25 PAL22V10-25
GAL16V8D-25LP GAL16V8D-25LP
GAL20V8-15LP GAL20V8-15LP
GAL16V8D-15LP GAL16V8D-15LP
GAL20V8B-25QP GAL20V8B-25QP

$7.95 ea

302 ship on Dec. 3


  • Jameco Part no.: 2296999
  • Manufacturer: Intel (formerly Altera)
  • Manufacturer no.: EPM3128ATC100-10
  • HTS code: 8542218099
    • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $7.95
10+ $6.95
100+ $5.95

Request a Large Quantity Quote

Complex Programmable Logic Device 128 Macrocells 10ns 80 IO TQFP-100

Specifications

  • Series: MAX® 3000A
  • Programmable Type: In System Programmable
  • Delay Time tpd(1) Max: 10.0 ns
  • Voltage Supply - Internal: 3 V to 3.6 V
  • Number of Logic Elements/Blocks: 8
  • Number of Macrocells: 128
  • Number of Gates: 2500
  • Number of I/O: 80
  • Operating Temperature: 0°C to 70°C (TA)
  • Mounting Type: Surface Mount
  • Supplier Package: 100-TQFP (14x14)
  • Base Number: EPM3128


Report a problem
Suggest a product
Specification Value
Supplier PackageTQFP-100


Report a problem
Suggest a product