Cyber Monday Sale  Free Shipping On Orders Over $50 - Use Offer Code CYBERCOOL

FLASH Memory IC 1Mb (128K x 8) Parallel 55ns 32-PLCC

You may also like:

$4.95 ea

178 ship on Nov. 30


  • Jameco Part no.: 2297031
  • Manufacturer: Atmel (Microchip)
  • Manufacturer no.: AT49F001ANT-55JI
  • HTS code: 8542218091
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $4.95
10+ $4.49
100+ $3.95
250+ $3.59

Request a Large Quantity Quote

FLASH Memory IC 1Mb (128K x 8) Parallel 55ns 32-PLCC

Specifications

  • Memory Type: Non-Volatile
  • Memory Format: FLASH
  • Technology: FLASH
  • Memory Size: 1 Mb (128K x 8)
  • Memory Interface: Parallel
  • Write Cycle Time - Word, Page: 50 µs
  • Access Time: 55 ns
  • Voltage - Supply: 4.5 V to 5.5 V
  • Operating Temperature: -40°C to 85°C (TC)
  • Mounting Type: Surface Mount
  • Supplier Package: 32-PLCC J-Lead (13.97x11.43)
  • Base Number: AT49F001


Report a problem
Suggest a product
Specification Value
Supplier PackagePLCC-32


Report a problem
Suggest a product