2 Circuit IC Analog Switch 2:1 45 Ohm 16-PDIP

You may also like:
DG202BDJ-E3 DG202BDJ-E3
DG201CJ DG201CJ
DG413DJ DG413DJ
ADG201HSJNZ ADG201HSJNZ
DG445DJ-E3 DG445DJ-E3
DG444DJ-E3 DG444DJ-E3

$5.95 ea

178 ship on Jan. 27


  • Jameco Part no.: 2297039
  • Manufacturer: Maxim Semiconductor
  • Manufacturer no.: DG403DG
  • HTS code: 8541500040
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $5.95
10+ $5.39
100+ $4.79

Request a Large Quantity Quote

2 Circuit IC Analog Switch 2:1 45 Ohm 16-PDIP

Specifications

  • Switch Circuit: SPDT
  • Multiplexer/Demultiplexer Circuit: 2:1
  • Number of Circuits: 2
  • On-State Resistance (Max): 45 Ohm
  • Channel-to-Channel Matching (ΔRon): 500 mOhm
  • Voltage - Supply, Single (V+): 10 V to 30 V
  • Voltage - Supply, Dual (V±): ±4.5 V to 20 V
  • Switch Time (Ton, Toff) (Max): 150 ns, 100 ns
  • Charge Injection: 10 pC
  • Channel Capacitance (CS(off), CD(off)): 12 pF, 12 pF
  • Current - Leakage (IS(off)) (Max): 500 pA
  • Crosstalk: -90 dB @ 1 MHz
  • Operating Temperature: -40°C to 85°C (TA)
  • Package: 16-DIP (0.300", 7.62mm)
  • Base Number: DG403


Report a problem
Suggest a product
Specification Value
PackagePDIP-16


Report a problem
Suggest a product