Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

256Kx16 CMOS Dynamic RAM (DRAM) with Fast Page Mode 5V 60ns SOJ-40

You may also like:
4164-150 4164-150
4116-15 4116-15
41464-10 41464-10
41256-120 41256-120
4164-120 4164-120
D41256-08 D41256-08
Slashed Prices - Limited Quantity

$3.95 ea

270 ship on Jul. 9


    • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $3.95
10+ $3.59
100+ $3.29
250+ $2.95

Request a Large Quantity Quote

256Kx16 CMOS Dynamic RAM (DRAM) with Fast Page Mode 5V 60ns SOJ-40

Features

  • Fast page mode operation
  • TTL compatible inputs and outputs
  • 5V
  • Active power dissipation: 495 mW
  • 60 ns (tRAC)
  • 15 ns (tCAC)
  • 10 ns (tRC)
  • 40 ns (tPC)
  • 40-pin SOJ, 0.400"
  • Temperature: 0°C to +70°C


Report a problem
Suggest a product
Specification Value
Organization256K x 16
Supplier PackageSOJ-40


Report a problem
Suggest a product