Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

IC LF356N JFET Input Operational Amplifier 22V 610mW

You may also like:
LM741CN LM741CN
UA741CP UA741CP
LM358N LM358N
LM324N(GL324) LM324N(GL324)
TL072CP TL072CP
TL074CN TL074CN

$0.79 ea

644 ship on Sep. 24
180 ship on Oct. 9


    • Electronics Parts Locator
# of units Price
1+ $0.79
10+ $0.69
100+ $0.65
500+ $0.55

Request a Large Quantity Quote

JFET Input Operational Amplifier


These are the first monolithic JFET input operational amplifiers to incorporate well matched, high voltage JFETs on the same chip with standard bipolar transistors (BI-FET™ Technology). These amplifiers feature low input bias and offset currents/low offset voltage and offset voltage drift, coupled with offset adjust which does not degrade drift or common-mode rejection. The devices are also designed for high slew rate, wide bandwidth, extremely fast settling time, low voltage and current noise and a low 1/f noise corner.

Features:
  • Extremely fast settling time to 0.01%
  • Fast slew rate
  • Wide gain bandwidth
  • Low input noise voltage
  • Replace expensive hybrid and module FET op amps
  • Rugged JFETs allow blow-out free handling compared with MOSFET input devices
  • Excellent for low noise applications using either high or low source impedance-very low 1/f corner
  • Offset adjust does not degrade drift or common-mode rejection as in most monolithic amplifiers
  • New output stage allows use of large capacitive loads (5,000 pF) without stability problems
  • Internal compensation and large differential input voltage capability
  • 8-pin DIP package

    Applications:
  • Precision high speed integrators
  • Fast D/A and A/D converters
  • High impedance buffers
  • Wideband, low noise, low drift amplifiers
  • Logarithmic amplifiers
  • Photocell amplifiers
  • Sample and Hold circuits

    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackageDIP-8


    Report a problem
    Suggest a product