Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Linear Programmable DC Power Supply 220W 3 Channel 32V 3.2A (x2) and Selectable Low Voltage

You may also like:
SIG-BUNDLE-1 SIG-BUNDLE-1
SPD3303X-E SPD3303X-E
HY3005 HY3005
LABPS3003SMU LABPS3003SMU
HY3005D-3-R HY3005D-3-R
382213 382213

$539.00 ea

5 ship on Aug. 12
More Available – 3 weeks


  • Electronics Parts Locator

Linear Programmable DC Power Supply 220W 3 Channel 32V 3.2A (x2) and Selectable Low Voltage

Features

  • 3 independent controlled and isolated output: 32V @ 3.2A (x2), 2.5V/3.3V/5V @ 3.2A, total 220W
  • 5 digits voltage display
  • 4 digits current display
  • Minimum resolution: 1mV/1mA
  • Supports panel timing output functions
  • 4.3" true color TFT- LCD 480x272 display
  • 3 types of output modes: independent, series, parallel
  • 100V/120V/220V/230V compatible design to meet the needs of different power grids
  • Intelligent temperature-controlled fan, effectively reducing noise
  • Clear graphical interface, with the waveform display function
  • Internal 5 groups of system parameter save/recall, supports data storage space expansion
  • Provides PC software: Easypower, supports SCPI, LabView driver


Report a problem
Suggest a product
Specification Value
Input Voltage115/230 VAC
Input Frequency50Hz/60Hz
Output Voltage0V to 32V
Output Current0A to 3.2A
Power (Watts)220
Type of DisplaysDigital LCD
Number of Outputs3


Report a problem
Suggest a product