Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Super Phosphor Oscilloscope 100 MHz 4 Channel Dual 1 GSa/s ADC

You may also like:
SDS1204X-E SDS1204X-E
109990013 109990013
SDS1202X-E SDS1202X-E
GT-0015 GT-0015
PCSU200 PCSU200
410-321 410-321
PCSGU250 PCSGU250

$499.00 ea

7 ship on Aug. 7
More Available – 3 weeks


  • Electronics Parts Locator

Super Phosphor Oscilloscope 100 MHz 4 Channel Dual 1 GSa/s ADC

Features

  • Bandwidth: 100 MHz
  • Two 1GSa/S ADC
    • When all channels are enabled, each channel has a maximum sample rate of 500 MSa/s. When a single channel per pair is active, that channel has sample rate of 1 GSa/s
  • Intelligent trigger: Edge, Slope, Pulse Width, Window, Runt, Interval, Time out (Dropout), Pattern
  • Waveform capture rate up to 100,000 wfm/s (normal mode), and 400,000 wfm/s (sequence mode)
  • Supports 256-level intensity grading and color display modes
  • Serial bus triggering and decoding (Standard), supports protocols IIC, SPI, UART, CAN, LIN
  • Video trigger, supports HDTV
  • Low background noise with voltage scales from 500 µV/div to 10 V/div
  • 10 types of one-button shortcuts, supports Auto Setup, Default, Cursors, Measure, Roll, History, Display/Persist, Clear Sweep, Zoom and Print
  • Bode plot, Measuring Power Supply Control Loop Response
  • Search and navigate
  • Large 7" TFT LCD display with 800x480 resolution

Resources & Downloads

  • SIGLENT PB925 250 MHz Passive Probe Datasheet (offsite)
  • Measuring the Modulation Index of AM Signal (offsite)
  • Bode plot application (offsite)
  • SDS1000X-E Service Manual (offsite)
  • SIGLENT Probe Datasheet (offsite)

    Report a problem
    Suggest a product
  • Specification Value
    Number of Channels4
    Bandwidth100 MHz
    Sampling Rate1 GS/s


    Report a problem
    Suggest a product