Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Spectrum Analyzer 9 kHz to 2.1 GHz FFT

You may also like:
SSA3021X Plus SSA3021X Plus
P4400 P4400
3303-0331 3303-0331
27111 27111
T9FB311147 T9FB311147

$1,395.00 ea

2 ship on Aug. 11
More Available – 3 weeks


  • Electronics Parts Locator

Spectrum Analyzer 9 kHz to 2.1 GHz FFT

Features

  • All-Digital IF Technology
  • Frequency Range from 9 kHz up to 2.1 GHz
  • -161 dBm/Hz Displayed Average Noise Level (Typ.)
  • -98 dBc/Hz @10 kHz Offset Phase Noise (1 GHz, Typ.)
  • Total Amplitude Accuracy < 0.7 dB
  • 1 Hz Minimum Resolution Bandwidth (RBW)
  • Standard Preamplifier
  • 10.1" WVGA (1024x600) Display
  • Sweep mode: FFT; RBW-1 Hz to 10 hKz
  • Sweep time: 1 ms to 3000 s

Feature Options*

  • EMI Receiver Measurement (option: SSA3000X-EMI):
    • Resolution bandwidth (6 dB): 200 Hz, 9 kHz, 120 kHz
    • Detector: Quasi-peak(following CISPR 16-1-1)
    • Dwell time: 0 us to 10 s
    • PC Application Software: EasySpectrum EMI pre-compliance test Software
  • Reflection Measurement (option: SSA3000X-REFL):
    • Function: VSWR, Return loss, Reflect coefficient
  • Advanced Measurement (option: SSA3000X-AMK):
    • Function: Channel power, Adjacent channel power ratio, Time domain power, Occupied bandwidth, Third-order intercept, Spectrum monitor
*Trial Statement: New SSA3000X instruments feature approximately 40 hours of free trials of these options. The trial timer is running when the instrument is powered on. After the trial has expired, the function will be disabled/greyed out.

Downloads & Resources

No specifications are available at this time. Call for more information.

Report a problem
Suggest a product