Polarized DIP Relay DPDT 2 Form C 9VDC 203 Ohm

You may also like:
G5V-2-H1-DC9 G5V-2-H1-DC9
DS2Y-S-DC5V DS2Y-S-DC5V
RAL-D9W-K RAL-D9W-K
TQ2-12V ATQ203 TQ2-12V ATQ203
RY-5WF-K-UL RY-5WF-K-UL
G5V-2-DC12 G5V-2-DC12
EC2-5NJ EC2-5NJ

$4.95 ea

671 ship on May. 12
More Available – 7 weeks


  • Jameco Part no.: 2298151
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: AZ830-2C-9DE
  • HTS code: 8536490075
  • Electronics Parts Locator
# of units Price
1+ $4.95
10+ $4.49
100+ $3.95
250+ $3.59
500+ $3.29

Request a Large Quantity Quote

Polarized DIP Relay DPDT 2 Form C 9VDC 203 Ohm

Specifications

  • Single Side Stable
  • Contact Arrangement: DPDT (2 Form C)
  • Rating: 1A @ 120 VAC, 2A @ 30 VDC
  • Coil Voltage: 9 VDC
  • Coin Resistance: 203 Ohms
  • Latching relay
  • DIP-style package; fits standard 16-pin socket


Report a problem
Suggest a product
Specification Value
Relay ConstructionLatching
Contact FormDPDT
Coil Voltage9 VDC
Coil Resistance203 Ohm
Contact Current1 A, 2 A
Contact Voltage120 VAC, 30 VDC
Pins8
Product Length20 mm
Width9.9 mm
Height9.8 mm


Report a problem
Suggest a product