AND OR INVERT Gate Configurable 2 Circuit 10-Input PDIP-14

You may also like:
74F04 74F04
74F08 74F08
74F86 74F86
74F74 74F74
74F32 74F32
74F245 74F245
Clearance

$0.19 ea

10% discount applied in cart

427 ship on May. 6


  • Jameco Part no.: 2298223
  • Manufacturer: Major Brands
  • Manufacturer no.: 74F51
  • HTS code: 8542148011
    • Electronics Parts Locator
# of units Price
10+ $0.19
100+ $0.15
500+ $0.12

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

AND OR INVERT Gate Configurable 2 Circuit 10-Input PDIP-14

Specifications

  • Series: 74F
  • Logic Type: AND/OR/INVERT Gate
  • Number of Circuits: 2
  • Number of Inputs: 10 Input (3, 3, 2, 2)
  • Schmitt Trigger Input: No
  • Output Type: Differential
  • Current - Output High, Low: 1 mA, 20 mA
  • Voltage - Supply: 4.5 V to 5.5 V
  • Operating Temperature: 0°C to 70°C
  • Mounting Type: Through Hole
  • Package: 14-DIP (0.300", 7.62mm)
  • Base Number: 74F51


Report a problem
Suggest a product
Specification Value
PackageDIP-14


Report a problem
Suggest a product