Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Connector Housing PL 4 Position 5.03mm Straight Bag

You may also like:
03-09-2022 03-09-2022
03-09-1022 03-09-1022
03-09-2032 03-09-2032
03-09-1032 03-09-1032
03-09-2042 03-09-2042
03-09-1042 03-09-1042

$0.32 ea

Lead time 7 weeks


  • Jameco Part no.: 229825
  • Manufacturer: Molex
  • Manufacturer no.: 03-09-2049
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
87+ $0.32
870+ $0.29

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 87
0.093" (2.36mm) Power Connector Housing Plug

Features:
  • Diameter size: 0.093 inches (2.36mm)
  • Pitch: 0.198 inches (5.03mm)
  • Current rating: 11.0A
  • Number of circuits: 4
  • Plug type: Free hanging
  • Pattern: Matrix
  • Passive friction lock
  • Housing material: Nylon; UL94V-2
  • Temperature range: -40°C to +105°C
  • Contact retention to housing: 20 lbs. minimum

    Compatible Mating Information:
  • Crimp pin Male: 224207
  • Crimp pin Female: 224215
  • Connector receptacle: 229817
  • Crimp tool: 308030

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product