Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Quadruple 2-Input NAND Buffer DIP-14

You may also like:
74ALS30 74ALS30
74ALS00 74ALS00
74ALS240 74ALS240
74ALS169 74ALS169
74ALS20 74ALS20
74ALS158 74ALS158

$0.49 ea

7,431 ship on Sep. 29


  • Jameco Part no.: 2298335
  • Manufacturer: Motorola
  • Manufacturer no.: 74ALS1000
    • Electronics Parts Locator
# of units Price
1+ $0.49
10+ $0.39
100+ $0.29
500+ $0.25
1000+ $0.19

Request a Large Quantity Quote

Quadruple 2-Input NAND Buffer DIP-14

Specifications

  • Series: 74ALS
  • Logic Type: NAND Gate
  • Number of Circuits: 4
  • Number of Inputs: 2
  • Voltage - Supply: 4.5 V to 5.5 V
  • Current - Output High, Low: 2.6 mA, 24 mA
  • Logic Level - Low: 0.8 V
  • Logic Level - High: 2 V
  • Max Propagation Delay @ V, Max CL: 8 ns @ 5 V, 50 pF
  • Operating Temperature: 0°C to 70°C
  • Mounting Type: Through Hole
  • Package: 14-DIP (0.300", 7.62mm)
  • Base Number: 74ALS1000


Report a problem
Suggest a product
Specification Value
Supplier PackageDIP-14


Report a problem
Suggest a product