Optoisolator Darlington Output 2500Vrms Dual Channel DIP-8

You may also like:
4N25 4N25
MOC5009 MOC5009
4N35 4N35
LTV-847 LTV-847
6N138 6N138
PS2501-4 PS2501-4

$0.99 ea

10% discount applied in cart

90 ship on May. 12


  • Jameco Part no.: 2298423
  • Manufacturer: Hewlett Packard
  • Manufacturer no.: HCPL2730
  • HTS code: 8541408000
  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89

Request a Large Quantity Quote

Optoisolator Darlington Output 2500Vrms Dual Channel DIP-8

Specifications

  • Number of Channels: 2
  • Voltage - Isolation: 2500 Vrms
  • Current Transfer Ratio (Min): 300% @ 1.6 mA
  • Turn On / Turn Off Time (Typ): 300 ns, 5 µs
  • Input Type: DC
  • Output Type: Darlington
  • Voltage - Output (Max): 7 V
  • Current - Output / Channel: 60 mA
  • Voltage - Forward (Vf) (Typ): 1.3 V
  • Current - DC Forward (If) (Max): 20 mA
  • Operating Temperature: -40°C to 85°C
  • Mounting Type: Through Hole
  • Package: 8-DIP (0.300", 7.62mm)


Report a problem
Suggest a product
Specification Value
Number of Channels2
Minimum Isolation Voltage2500 Vrms
Output TypeDarlington
Detector Maximum Collector Voltage7 V
PackageDIP-8
Detector Maximum Collector Current60 mA
Emitter Maximum Forward Voltage1.3 V
Emitter Maximum Forward Current20 mA
Typical Rise Time300 ns
Typical Fall Time5 us


Report a problem
Suggest a product