Optoisolator Darlington Output 2500Vrms Single Channel DIP-8

You may also like:
4N25 4N25
MOC5009 MOC5009
4N35 4N35
LTV-847 LTV-847
6N138 6N138
PS2501-4 PS2501-4
Clearance

$2.95 ea

254 ship on May. 11


  • Jameco Part no.: 2298431
  • Manufacturer: Hewlett Packard
  • Manufacturer no.: HCPL3700
  • HTS code: 8541408000
  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29

Request a Large Quantity Quote

Optoisolator Darlington Output 2500Vrms Single Channel DIP-8

Specifications

  • Number of Channels: 1
  • Voltage - Isolation: 2500 Vrms
  • Turn On / Turn Off Time (Typ): 6µs, 25µs
  • Rise / Fall Time (Typ): 45µs, 0.5µs
  • Input Type: AC, DC
  • Output Type: Darlington
  • Voltage - Output (Max): 20 V
  • Current - Output / Channel: 30 mA
  • Operating Temperature: -40°C to 85°C
  • Mounting Type: Through Hole
  • Package: 8-DIP (0.300", 7.62mm)


Report a problem
Suggest a product
Specification Value
Number of Channels1
Minimum Isolation Voltage2500 Vrms
Output TypeDarlington
Detector Maximum Collector Voltage20 V
PackageDIP-8
Detector Maximum Collector Current30 mA
Emitter Maximum Forward Voltagen/a
Emitter Maximum Forward Currentn/a
Typical Rise Time6 us
Typical Fall Time25 us


Report a problem
Suggest a product