Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Quad 2-Input Positive-NOR Buffers DIP-14

You may also like:
74LS04 74LS04
74LS08 74LS08
74LS32 74LS32
74LS00 74LS00
74LS86 74LS86
74LS138 74LS138

$1.49 ea

500 ship on Oct. 27


    • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09
500+ $0.89

Request a Large Quantity Quote

Quad 2-Input Positive-NOR Buffers DIP-14

Specifications

  • Series: 74LS
  • Logic Type: NOR Gate
  • Number of Circuits: 4
  • Number of Inputs: 2
  • Features: Open Collector
  • Voltage - Supply: 4.75 V to 5.25 V
  • Logic Level - Low: 0.8 V
  • Logic Level - High: 2 V
  • Operating Temperature: 0°C to 70°C
  • Mounting Type: Through Hole
  • Package: 14-DIP (0.300", 7.62mm)
  • Base Number: 74LS28


Report a problem
Suggest a product
Specification Value
Supplier PackageDIP-14


Report a problem
Suggest a product