Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Dual J-K Negative-Edge-Triggered Flip-Flops with Preset and Clear DIP-16

You may also like:
74S00 74S00
74S02 74S02
74S04 74S04
74S194 74S194
74S74 74S74
74S175 74S175

$0.59 ea

1,239 ship on Sep. 18


    • Electronics Parts Locator
# of units Price
1+ $0.59
10+ $0.49
100+ $0.39
500+ $0.29

Request a Large Quantity Quote

Dual J-K Negative-Edge-Triggered Flip-Flops with Preset and Clear DIP-16

Specifications

  • Series: 74S
  • Function: Set (Preset) and Reset
  • Type: JK Type
  • Output Type: Differential
  • Number of Elements: 2
  • Number of Bits per Element: 1
  • Clock Frequency: 125 MHz
  • Max Propagation Delay @ V, Max CL: 7 ns @ 5 V, 50 pF
  • Trigger Type: Negative Edge
  • Current - Output High, Low: 1 mA, 20 mA
  • Voltage - Supply: 4.75 V to 5.25 V
  • Current - Quiescent (Iq): 252 mA
  • Operating Temperature: 0°C to 70°C (TA)
  • Mounting Type: Through Hole
  • Package: 16-DIP (0.300", 7.62mm)
  • Base Number: 74S112


Report a problem
Suggest a product
Specification Value
Supplier PackageDIP-16


Report a problem
Suggest a product