12 Volt DC 50x50x10mm Brushless Tubeaxial Fan 11 CFM

You may also like:
AD08012MX257304 AD08012MX257304
BP602512HH-03 BP602512HH-03
GD126015LB (2N3 GD126015LB (2N3
AD0612HS-C70GL AD0612HS-C70GL
JF0825B1UR-R JF0825B1UR-R
AD1212US-A71GL-LF AD1212US-A71GL-LF

$6.95 ea

431 ship on Jan. 29


  • Jameco Part no.: 2299047
  • Manufacturer: Delta Electronics
  • Manufacturer no.: EFB0512HA
  • Electronics Parts Locator
# of units Price
1+ $6.95
10+ $6.25
100+ $5.59
500+ $4.95
1000+ $4.49

Request a Large Quantity Quote

12 Volt DC 50x50x10mm Brushless Tubeaxial Fan 11 CFM

Specifications

  • Voltage: 12 volts DC
  • Size (W x H x D): 50 mm X 50 mm X 10 mm
  • Air flow: 11.4 CFM
  • Bearing type: Ball
  • Current: 150 mA
  • Power: 1.2 watts
  • Agency approvals: UL, CSA, VDE, CE
  • Noise: 30 dBA
  • Connections: (2) 6" wire leads with 3P connector


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Length (mm)50
Width (mm)50
Height (mm)10
Air Flow (CFM)11.4
BearingBall
Current (mA)150
Agency ApprovalsUL/CSA/CE/VDE
Noise (dBA)30
Connection (Leads)6" w/ conn.
Power (Watts)1.2


Report a problem
Suggest a product