Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Crystal 10 MHz 50ppm 18pF 60 Ohms 4-Pin SOJ-4

You may also like:
TQR49S16M0000A2010 TQR49S16M0000A2010
JVP-325243-R JVP-325243-R
CY16LP CY16LP
MP040/4000.000 MP040/4000.000
TQR49S20M0000A2010-R TQR49S20M0000A2010-R
CY3.57 CY3.57

$0.75 ea

50 ship on Sep. 28


  • Jameco Part no.: 2299159
  • Manufacturer: Epson
  • Manufacturer no.: MA506-10.MHZ
  • Electronics Parts Locator
# of units Price
1+ $0.75
10+ $0.65
100+ $0.45

Request a Large Quantity Quote

Crystal 10 MHz 50ppm 18pF 60 Ohms 4-Pin SOJ-4

Specifications

  • Series: MA-506
  • Type: MHz Crystal
  • Frequency: 10 MHz
  • Frequency Stability: ±30 ppm
  • Frequency Tolerance: ±50 ppm
  • Load Capacitance: 18 pF
  • ESR (Equivalent Series Resistance): 60 Ohms
  • Operating Mode: Fundamental
  • Operating Temperature: -20°C to 70°C
  • Mounting Type: Surface Mount
  • Package: 4-SOJ, 3.30mm pitch
  • Size: 0.500" L x 0.200" W (12.70mm x 5.08mm)
  • Height - Seated (Max): 0.181" (4.60mm)


Report a problem
Suggest a product
Specification Value
Package / CaseSOJ-4
Frequency10 MHz
Load Capacitance18 pF
Frequency Tolerance±30ppm
Frequency Stabilityn/a


Report a problem
Suggest a product