Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Miniature Relay DPDT 2 Form C 2 Pole for Signal Switching 4.5 VDC 145 Ohm 4-Pin SMD

You may also like:
DS2Y-S-DC5V DS2Y-S-DC5V
BA-24W-K BA-24W-K
G6A-274P-ST-US-DC5 G6A-274P-ST-US-DC5
TX2-12V TX2-12V
LKP1AF-12V LKP1AF-12V
G5V-2-H-DC24 G5V-2-H-DC24
Price Reduced

$1.25 ea

196 ship on Sep. 22


  • Electronics Parts Locator
# of units Price
1+ $1.25
10+ $1.09
100+ $0.99
500+ $0.89
1000+ $0.79

Request a Large Quantity Quote

Miniature Relay DPDT 2 Form C 2 Pole for Signal Switching 4.5 VDC 145 Ohm 4-Pin SMD

Specifications

  • Contact Form: 2 Form C (DPDT)
  • Coil Voltage: 4.5 VDC
  • Coil (Ohms): 145
  • Contact Rating: 0.5 A @ 125 VAC or 1 A @ 30 VDC
  • Number of Pins: 4
  • Mechanical Life: 100,000,000 operations
  • Electrical Life: 100,000 operations


Report a problem
Suggest a product
Specification Value
Relay ConstructionNon-Latching
Contact FormDPDT
Coil Voltage (DC)4.5
Coil Resistance (ohms)145
Contact Current0.5A/1A
Contact Voltage125VAC/30VDC
Pins4
Body Length (mm)14.7
Body Width (mm)7.4
Body Height (mm)10.15


Report a problem
Suggest a product