Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Miniature Industrial Power Relay 1 Form C (SPDT) 12 VDC 20A 155 Ohm 900 mW

You may also like:
JS1-12V-F JS1-12V-F
AZ2280-1C-12DE AZ2280-1C-12DE
HG4117/012-SH1S HG4117/012-SH1S
JSM1AE-12V-5 JSM1AE-12V-5
T9AP1D52-48-03 T9AP1D52-48-03
HSINDA 953-1C12DM-R HSINDA 953-1C12DM-R

$3.95 ea

980 ship on Apr. 1


  • Electronics Parts Locator
# of units Price
1+ $3.95
10+ $3.59
50+ $3.29
100+ $2.95

Request a Large Quantity Quote

Miniature Industrial Power Relay 1 Form C (SPDT) 12 VDC 20A 155 Ohm 900 mW

Specifications

  • Contact Configuration: SPDT (1 Form C)
  • Coil Voltage: 12 VDC
  • Contact Current: 20 A
  • Contact Voltage: 240 VAC, 28 VDC
  • Coil Resistance: 155 ohm
  • Mounting: Through Hole
  • Termination: Solder

Applications

  • Automotive controls
  • Industrial timers
  • Process controls


Report a problem
Suggest a product
Specification Value
Coil Voltage (DC)12
Contact FormSPDT
Coil Resistance (ohms)155
Current Rating20 A
Termination5-Pin
Size (L" x W" x H")1.27 x 1.07 x 0.80


Report a problem
Suggest a product