Ceramic Disc Capacitor 47pf 5000 VDC 10% 15mm Body Diameter

You may also like:
DC.01 DC.01
DC.1/25 DC.1/25
DC.1/50-7 DC.1/50-7
DC.001 DC.001
DC.047 DC.047
DC22 DC22
Clearance

$1.09 ea

4,126 ship on May. 14


  • Jameco Part no.: 2299303
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: DC47/5000-N1500
  • HTS code: 8532230020
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $1.09
10+ $0.99
100+ $0.85
500+ $0.75
1000+ $0.65

Request a Large Quantity Quote

Ceramic Disc Capacitor 47pf 5000 VDC 10% 15mm Body Diameter

Specifications

  • Capacitance: 47 pF
  • Voltage: 5000
  • Tolerance (%): 10
  • Body Diameter (mm): 15
  • Lead Length (mm): 12
  • Lead Spacing (mm): 14


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.000047
Capacitance (pF)47
Capacitance47 pF
Voltage Rating5000 VDC
Tolerance10%
Body Diameter15 mm
Lead Length12 mm
Lead Pitch14 mm
MountingThrough Hole


Report a problem
Suggest a product