Hookup Wire 18AWG Solid Tinned Copper Black 0.072 Inch (OD) PVC 25 Foot

You may also like:
9313-0 9313-0
JMS9313-01G JMS9313-01G
9313-2 9313-2
818-0 818-0
818-2* 818-2*
GOLDSUN 224BW/C-R GOLDSUN 224BW/C-R

$5.49 ea

8 ship on Feb. 26
More Available – 3 weeks


  • Jameco Part no.: 2299319
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 841-0-25
  • HTS code: 8544493080
  • Electronics Parts Locator
# of units Price
1+ $5.49
5+ $4.95
10+ $4.49

Request a Large Quantity Quote

Hookup Wire 18AWG Solid Tinned Copper Black 0.072 Inch Nominal Outside Diameter PVC Insulation 25 Foot Roll

  • 18 AWG Hook Up Wire

Specifications

  • Wire Gauge (AWG): 18
  • Strands: Solid Tinned Copper
  • Color: Black
  • Insulation Type: (UL 1007) color coded PVC
  • Temperature Range (C): -40°C to +80°C
  • Nominal Insulation Size (in.): 0.016
  • Nominal Insulation O. D. (in.): 0.072
  • Roll Length (ft.): 25


Report a problem
Suggest a product
Specification Value
Wire TypeHook-up
Wire Gauge (AWG)18
Conductors1
Conductor StrandSolid
ColorBlack
Length (feet)25
Insulation TypePVC
Voltage300V
PackageReel
Additional FeatureMade in USA


Report a problem
Suggest a product