Conduction Cooling AC-DC Switching Enclosed Power Supply with PFC 36V 69.4A 2498W

You may also like:
SE-600-48 SE-600-48
RSP-1000-48 RSP-1000-48
SE-450-48 SE-450-48
RSP-1500-48 RSP-1500-48
RS-150-48 RS-150-48
RSP-3000-48 RSP-3000-48

$561.00 ea

3 Weeks Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2299399
  • Manufacturer: MEAN WELL
  • Manufacturer no.: UHP-2500-36
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $561.00
5+ $510.40
25+ $433.15

Request a Large Quantity Quote

Conduction Cooling AC-DC Switching Enclosed Power Supply with PFC 36V 69.4A 2498W

Output: 36 Volts DC @ 69.4 Amps

Features

  • Slim and low profile (60 mm)
  • Fanless and conduction-cooled design
  • Built-in active PFC function
  • -30 to +70°C
  • Output voltage and constant current level programmable
  • Protections: Short circuit, overload, over voltage, over temperature
  • Built-in remote ON-OFF control
  • DC OK active signal
  • Operating altitude up to 5000 meters
  • LED indicator for power ON
  • 5 year warranty

Specifications

  • Output Voltage: 36 VDC
  • Output Current: 69.4 A
  • Output Power: 2498.4 W
  • Input Voltage: 90 to 264 VAC @ 47 to 63 Hz
  • Efficiency: 95.5%
  • Output Connection: Screw Terminal
  • Size: 12.20"L x 5.51"W x 2.36"H
  • Weight: 8.27 lbs.
  • Agency Approvals: UL, CUL, CB, CE, EN, EAC, DEKRA
  • Safety: UL/EN62368-1
  • EMC: EN55032 / 55024

Applications

  • Industrial automation machinery
  • Industrial control system
  • Mechanical and electrical equipment
  • Electronic instruments, equipment or apparatus
  • Test and measurement instruments
  • Laser related machinery
  • Charging equipment
  • Household appliances


Report a problem
Suggest a product
Specification Value
Output Voltage36 VDC
Output Current69.4 A
Input Voltage90 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Length12.2 in.
Width5.51 in.
Height2.36 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, CB, CE, EN, EAC, DEKRA
Maximum Input Current14.3 A
Number of Outputs1
Power Rating2498.4 W
Efficiency95.5%
FamilyUHP-2500
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
Minimum Isolation Voltage3750V
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)36 VDC
Output Current (Channel 1)69.4 A


Report a problem
Suggest a product