Black FridaySave 10% On Orders Over $50 - Use Offer Code BFNOW

Conduction Cooling AC-DC Switching Enclosed Power Supply with PFC 24V 62.5A 1500W

You may also like:
UHP-2500-24 UHP-2500-24
RS-150-24 RS-150-24
SP-240-24 SP-240-24
RS-25-24 RS-25-24
SE-600-24 SE-600-24
RS-75-24 RS-75-24
LRS-350-24 LRS-350-24

$380.00 ea

7 ship on Nov. 30

TARIFF FREE PRODUCT


  • Jameco Part no.: 2299415
  • Manufacturer: MEAN WELL
  • Manufacturer no.: UHP-1500-24
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $380.00
10+ $346.00

Request a Large Quantity Quote

Conduction Cooling AC-DC Switching Enclosed Power Supply with PFC 24V 62.5A 1500W

Output: 24 Volts DC @ 62.5 Amps

Features

  • Slim and low profile (41 mm)
  • Fanless and conduction-cooled design
  • Built-in active PFC function
  • -30 to +70°C
  • Output voltage and constant current level programmable
  • Protections: Short circuit, overload, over voltage, over temperature
  • Built-in remote ON-OFF control
  • DC OK active signal
  • Operating altitude up to 5000 meters
  • LED indicator for power ON
  • 5 year warranty

Specifications

  • Output Voltage: 24 VDC
  • Output Current: 62.5 A
  • Output Power: 1500 W
  • Input Voltage: 90 to 264 VAC @ 47 to 63 Hz
  • Efficiency: 95%
  • Output Connection: Screw Terminal
  • Size: 11.4"L x 5.51"W x 1.61"H
  • Weight: 5.9 lbs.
  • Agency Approvals: UL, CUL, CB, CE, EN, EAC, DEKRA
  • Safety: UL/EN62368-1
  • EMC: EN55032 / 55024

Applications

  • Industrial automation machinery
  • Industrial control system
  • Mechanical and electrical equipment
  • Electronic instruments, equipment or apparatus
  • Test and measurement instruments
  • Laser related machinery
  • Charging equipment
  • Household appliances


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24.0
Output Current (A)62.5
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Output Connector TypeScrew Terminal Block
Length (inch)11.4
Width (inch)5.51
Height (inch)1.61
PFC FunctionYes
Agency ApprovalsUL/CUL/CB/CE/EN/EAC/DEKRA
Maximum Input Current (A)8
Number of Outputs1
Maximum Output Power (W)1500
Efficiency (%)95
FamilyUHP-1500
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Minimum Isolation Voltage3750V
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)24 VDC
Output Current (Channel 1)62.5 A


Report a problem
Suggest a product