# of units | Price |
---|---|
1+ | $0.49 |
10+ | $0.45 |
100+ | $0.35 |
500+ | $0.29 |
1000+ | $0.25 |
Specification | Value |
---|---|
Package | 5mm, T-1 3/4 |
Color | RGB Auto Blinking |
Luminous Intensity - Iv (mcd) | 8,000/11,000/18,000 |
Lens Type | Water Clear |
Viewing Angle (deg) | 35 |
Forward Voltage - Vf (Typ.) | 3.1 |
Forward Current - If (Typ.) | 80 mA |
Wavelength | 630 nm, 525 nm, 470 nm |
Height (mm) | 7.6 |
Mounting | 0.1" |
Pin Count | 2 |
LED Display Type | Slow Fade |