Interchangeable Industrial AC-DC Wall Adapter 7.5V 2.66A (2660mA) 20W 2.1mm Plug

You may also like:
RPA RPA
FW75550/12 FW75550/12
GE40I05-P1J GE40I05-P1J
DCT12W120100ZZ-00 DCT12W120100ZZ-00
GE40I09-P1J GE40I09-P1J
GE40I12-P1J GE40I12-P1J
New Product

$19.00 ea

Lead time 7 weeks

TARIFF FREE PRODUCT


  • Jameco Part no.: 2299519
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GE40I07-P1J
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $19.00
10+ $17.30

Request a Large Quantity Quote

Interchangeable Industrial AC-DC Wall Adapter 7.5V 2.66A 20W 2.1mm Plug

Output: 7.5 Volts DC @ 2.66 Amps

Features

  • No load power consumption <0.075W
  • Complies with EISA 2007/DoE, EU ErP and meet CoC version 5
  • Class II power (without earth pin)
  • Protections: Short circuit, overload, over voltage
  • Pass LPS
  • CEC Level VI
  • Fully enclosed plastic case
  • LED indicator for power ON
  • 2 year warranty

Specifications

  • Note: AC clips are not included
  • Output Voltage: 7.5 VDC
  • Output Current: 2.66 A (2660 mA)
  • Output Power: 20 W
  • Input Voltage: 90 to 264 VAC @ 47 to 63 Hz; (1A @ 100 VAC)
  • Output Connector: 2.1mm x 5.5mm x 11mm, center positive cylindrical female barrel plug (ID x OD x L)
  • Output Cord Length: 39" (16 AWG)
  • Efficiency: 85%
  • Operating Temperature: -30°C to +70°C
  • Size: 3.70"L x 1.91"W x 1.57"H
  • Color: Black
  • Agency Approvals: UL, CUL, TUV, CE, FCC, EN, EAC, CCC

Applications

  • Consumer electronic devices
  • Telecommunication devices
  • Office facilities
  • Industrial equipment


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)7.5
Output Current (A)2.66
Maximum Output Power (W)20
AC Power CordAC Plug clips not included
FamilyGE40I
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)1
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CE/FCC/EN/EAC/CCC
Efficiency (%)85
Minimum Isolation Voltage4242V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)3.7
Width (inch)1.9
Height (inch)1.5
ColorBlack
TypeAuto Switching
StyleWall Mount
PackagingCarton
Product NoteLevel VI


Report a problem
Suggest a product