Interchangeable Industrial AC-DC Wall Adapter 18V 2.2A (2200mA) 40W 2.1mm Plug

You may also like:
SGA40U18-P1J SGA40U18-P1J
SGA60U18-P1J SGA60U18-P1J
FW75550/12 FW75550/12
PLA12R-120 PLA12R-120
PSAC12R-120-R PSAC12R-120-R
PSC12R-090 PSC12R-090
DSA-24CA-12 DSA-24CA-12
PSAA20R-120L6-R PSAA20R-120L6-R

$19.00 ea

7 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2299551
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GE40I18-P1J
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504407018
  • Electronics Parts Locator
# of units Price
1+ $19.00
10+ $17.30

Request a Large Quantity Quote

Interchangeable Industrial AC-DC Wall Adapter 18V 2.2A 40W 2.1mm Plug

Output: 18 Volts DC @ 2.2 Amps

Features

  • No load power consumption <0.075W
  • Complies with EISA 2007/DoE, EU ErP and meet CoC version 5
  • Class II power (without earth pin)
  • Protections: Short circuit, overload, over voltage
  • Pass LPS
  • CEC Level VI
  • Fully enclosed plastic case
  • LED indicator for power ON
  • 2 year warranty

Specifications

  • Note: AC clips are not included
  • Output Voltage: 18 VDC
  • Output Current: 2.2 A (2200 mA)
  • Output Power: 39.6 W
  • Input Voltage: 90 to 264 VAC @ 47 to 63 Hz; (1A @ 100 VAC)
  • Output Connector: 2.1mm x 5.5mm x 11mm, center positive cylindrical female barrel plug (ID x OD x L)
  • Output Cord Length: 4.9 feet (18 AWG)
  • Efficiency: 88%
  • Operating Temperature: -30°C to +70°C
  • Size: 3.70"L x 1.91"W x 1.57"H
  • Color: Black
  • Agency Approvals: UL, CUL, TUV, CE, FCC, EN, EAC, CCC

Applications

  • Consumer electronic devices
  • Telecommunication devices
  • Office facilities
  • Industrial equipment


Report a problem
Suggest a product
Specification Value
Output Voltage18 VDC
Output Current2.2 A
Output Connector Diameters2.1mm x 5.5mm
Input Voltage90 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeCylindrical Female
PolarityCenter Positive
Size (L" x W" x H")3.7 x 1.9 x 1.5
Agency ApprovalsUL, CUL, TUV, CE, FCC, EN, EAC, CCC
AC Power CordAC Plug clips not included
Maximum Input Current1 A
Number of Outputs1
Power Rating39.6 W
Efficiency88%
FamilyGE40I
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
Minimum Isolation Voltage4242V
ColorBlack
Product TypeAuto Switching
StyleWall Mount
PackagingCarton
Product NoteLevel VI
Length3.7 in.
Height1.9 in.
Depth1.5 in.
Input ConnectorNot Included


Report a problem
Suggest a product