Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Interchangeable Industrial AC-DC Wall Adapter 24V 1.67A (1670mA) 40W 2.1mm Plug

You may also like:
SGA40U24-P1J SGA40U24-P1J
FW75550/12 FW75550/12
PLA12R-120 PLA12R-120
PSAC12R-120-R PSAC12R-120-R
PSC12R-090 PSC12R-090
DSA-24CA-12 DSA-24CA-12
PSA21R-120 PSA21R-120

$19.00 ea

7 ship on Aug. 7

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2299559
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GE40I24-P1J
  • Electronics Parts Locator
# of units Price
1+ $19.00
10+ $17.30

Request a Large Quantity Quote

Interchangeable Industrial AC-DC Wall Adapter 24V 1.67A 40W 2.1mm Plug

Output: 24 Volts DC @ 1.67 Amps

Features

  • No load power consumption <0.075W
  • Complies with EISA 2007/DoE, EU ErP and meet CoC version 5
  • Class II power (without earth pin)
  • Protections: Short circuit, overload, over voltage
  • Pass LPS
  • CEC Level VI
  • Fully enclosed plastic case
  • LED indicator for power ON
  • 2 year warranty

Specifications

  • Note: AC clips are not included
  • Output Voltage: 24 VDC
  • Output Current: 1.67 A (1670 mA)
  • Output Power: 40 W
  • Input Voltage: 90 to 264 VAC @ 47 to 63 Hz; (1A @ 100 VAC)
  • Output Connector: 2.1mm x 5.5mm x 11mm, center positive cylindrical female barrel plug (ID x OD x L)
  • Output Cord Length: 4.9 feet (18 AWG)
  • Efficiency: 88%
  • Operating Temperature: -30°C to +70°C
  • Size: 3.70"L x 1.91"W x 1.57"H
  • Color: Black
  • Agency Approvals: UL, CUL, TUV, CE, FCC, EN, EAC, CCC

Applications

  • Consumer electronic devices
  • Telecommunication devices
  • Office facilities
  • Industrial equipment


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)1.67
Output Connector Diameters2.1mm x 5.5mm
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Output Connector TypeCylindrical Female
PolarityCenter Positive
Size (L" x W" x H")3.7 x 1.9 x 1.5
Agency ApprovalsUL/CUL/TUV/CE/FCC/EN/EAC/CCC
AC Power CordAC Plug clips not included
Maximum Input Current (A)1
Number of Outputs1
Maximum Output Power (W)40
Efficiency (%)88
FamilyGE40I
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Minimum Isolation Voltage4242V
ColorBlack
Product TypeAuto Switching
StyleWall Mount
PackagingCarton
Product NoteLevel VI


Report a problem
Suggest a product