Triac BTA41-600B 600 Volt 40 Amp TOP-3

You may also like:
DB3 DB3
TG35F60 TG35F60
2N6071A 2N6071A
BTA12-600BWRG BTA12-600BWRG
HT-32 HT-32
Q6015L5 Q6015L5

$2.95 ea

113 ship on Nov. 30
More Available – 5 weeks


  • Jameco Part no.: 2299599
  • Manufacturer: Major Brands
  • Manufacturer no.: BTA41-600B
  • HTS code: 8541300080
    • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.45
100+ $2.10
500+ $1.95

Request a Large Quantity Quote

TRIAC Standard 600V 40A Through Hole TOP-3

Specifications

  • Triac Type: Standard
  • Voltage - Off State: 600 V
  • Current - On State (It (RMS)) (Max): 40 A
  • Voltage - Gate Trigger (Vgt) (Max): 1.3 V
  • Current - Non Rep. Surge 50, 60 Hz (Itsm): 400 A, 420 A
  • Current - Gate Trigger (Igt) (Max): 50 mA
  • Current - Hold (Ih) (Max): 80 mA
  • Configuration: Single
  • Operating Temperature: -40°C to 125°C (TJ)
  • Mounting Type: Through Hole
  • Package: TOP-3 Insulated
  • Base Number: BTA41


Report a problem
Suggest a product
Specification Value
Supplier PackageTOP-3 INS
Repetitive Peak Off-state Voltage (V)600
RMS On-state Current-Max (A)41


Report a problem
Suggest a product