Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Audio Amplifier 1-CH Mono 2-CH Stereo 1W DIP-8

You may also like:
LM386N-3 LM386N-3
LM386N-1 LM386N-1
TDA7269A TDA7269A
TDA2030AV TDA2030AV
LM380N LM380N
ISD1110P ISD1110P

$2.95 ea

127 ship on Sep. 23
More Available – 5 weeks


  • Jameco Part no.: 2299615
  • Manufacturer: Major Brands
  • Manufacturer no.: TDA2822
    • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.45
100+ $2.25

Request a Large Quantity Quote

Audio Amplifier Mono or Stereo Class AB DIP-8

Specifications

  • Type: Class AB
  • Output Type: 1-Channel (Mono) or 2-Channel (Stereo)
  • Max Output Power x Channels @ Load: 2 W x 1 @ 16 Ohm; 1 W x 2 @ 8 Ohm
  • Voltage - Supply: 1.8 V to 15 V
  • Mounting Type: Through Hole
  • Operating Temperature: -40°C to 150°C (TJ)
  • Supplier Package: DIP-8 (0.300", 7.62mm)
  • Base Number: TDA2822


Report a problem
Suggest a product
Specification Value
Supplier PackageDIP-8


Report a problem
Suggest a product