Bulk Wire
Hook-up
Hookup Wire 22AWG Solid Tinned Copper Violet 0.057 Inch (OD) PVC 100 Foot
View larger image
Jameco Part no.:
2299943
Manufacturer:
Jameco Valuepro
Manufacturer p/n:
801-7-100
NCNR (Non-Cancelable, Non Returnable)
HTS code:
8544493080
Data Sheet (current)
[104 KB ]
Substitute Products
You may also like:
811-7-100
9313-0
JMS9313-01G
9313-2
818-0
818-2*
GOLDSUN 224BW/C-R
$6.95
ea
Lead time 3 weeks
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
5+
$6.95
10+
$5.95
Request a Large Quantity Quote
NOTE:
Order in multiples of 5
WARNING: Proposition 65
Jameco Part no.:
2299943
Manufacturer:
Jameco Valuepro
Manufacturer no.:
801-7-100
NCNR (Non-Cancelable, Non Returnable)
HTS code:
8544493080
Data Sheet (current)
[104 KB ]
Substitute Products
Learn more about Jameco ValuePro, ReliaPro and BenchPro brands.
# of units
Price
5+
$6.95
10+
$5.95
Request a Large Quantity Quote
NOTE:
Order in multiples of 5
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
Hookup Wire 22AWG Solid Tinned Copper Violet 0.057 Inch Nominal Outside Diameter PVC Insulation 100 Foot Roll
22 AWG Hook Up Wire
Specifications
Wire Gauge (AWG): 22
Strands: Solid Tinned Copper
Color: Violet
Insulation Type: (UL 1007) color coded PVC
Temperature Range (C): -40°C to +80°C
Nominal Insulation Size (in.): 0.016
Nominal Insulation O. D. (in.): 0.057
Roll Length (ft.): 100
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Wire Type
Hook-up
Wire Gauge (AWG)
22
Conductors
1
Conductor Strand
Solid
Color
Violet
Length (feet)
100
Insulation Type
PVC
Voltage
300V
Package
Reel
Additional Feature
Made in USA
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
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
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store
×
Hookup Wire 22AWG Solid Tinned Copper Violet 0.057 Inch (OD) PVC 100 Foot
Image is representative only