Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Fluke 113 Digital Multimeter with VCHEK

You may also like:
DVM810 DVM810
MN35 MN35
MAS830L-Y MAS830L-Y
EX330 EX330
DDM640 DDM640
DVM850BL DVM850BL

$149.99 ea

3 ship on Aug. 17
More Available – 2 weeks


  • Jameco Part no.: 2300079
  • Manufacturer: Fluke Corporation
  • Manufacturer no.: FLUKE-113
  • Electronics Parts Locator

Fluke 113 Digital Multimeter with VCHEK

This meter gives you the means to easily and quickly do basic meter set and reconnect testing. It's simple to use and has the features needed to repair most electrical problems. The Fluke 113 has significant improvements over other digital multimeters available on the market, including Fluke model 7-600.

Using the Fluke VCHEK™ LoZ low impedance measurement function, you can simultaneously test for voltage or continuity. LoZ low impedance measurements also block ghost voltages induced by nearby conductors. *Be advised that LoZ low impedance measurements present a low load to a circuit protected by an RCD, which can cause the RCD to trip. The Min/Max function lets you record signal fluctuations. The Fluke 113 can perform diode tests and provides both auto and manual ranging capabilities. With features such as conformance to the latest safety standards, backlight, and a much larger display that’s easier to view, this meter is a must have for every toolbox.

Features

  • True RMS for accurate AC measurements on non-linear loads
  • A large backlit display allows for easy visibility in low-lit areas
  • Record signal fluctuations using the Min/Max function
  • Diode test for testing general-purpose germanium, silicon, and power diodes
  • Integral holster with probe holders for easy storage
  • Auto and Manual ranging for added user functionality
  • Meets Measurement Category CAT III 600 V and Category IV 300 V standards for a higher level of safety

Specifications

  • Maximum voltage between any terminal and earth ground: 600V
  • Display: 3.75digits, 6000 counts, updates 4/sec
  • Battery Type: 9 Volt Alkaline, ANSI 1604A / IEC 6F22
  • VCHEK: 0V to 600V
  • Diode Test: 0V to 2V
  • Continuity
  • Resistance: 0 ohm to 60 Kohm
  • Capacitance: 0 nF to 9999 µF


Report a problem
Suggest a product
Specification Value
Display Digits3.5
Display Count6000
FunctionVCHEK (Low Impedance to Test Voltage or Continuity), Resistance, Capacitance, Diode Test
AutorangeYES


Report a problem
Suggest a product