Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Model B Stack-Up Banana Plug Patch Cord Cable 4 Foot Black

You may also like:
GAL01 GAL01
SF-207A-R SF-207A-R
GAL02 GAL02
GAL1016 GAL1016
3782-36-02 3782-36-02
11384 11384

$6.29 ea

20 ship on Sep. 21
More Available – 3 weeks


  • Electronics Parts Locator

Model B Stack-Up Banana Plug Patch Cord Cable 4 Foot Black

Features

  • Ideal for providing jumpers or chassis boxes
  • Banana plug is capable of vertical and cross stacking
  • Mates to Model 1581, Model 2854, or any standard banana jack
  • Type: Patch Cord
  • Jacket Color: Black
  • Length: 48"
  • Material - Insulation: Poly-Vinyl Chloride (PVC)
  • Wire Gauge: 18 AWG
  • Voltage - Rated: 5000 VDC (5 kV)
  • Current Rating (Amps): 15 A


Report a problem
Suggest a product
Specification Value
Cable TypePatch Cord
1st ConnectorBanana Plug (stackable)
2nd ConnectorBanana Plug (stackable)
ConfigurationBanana to Banana
Color1 black
Cable Length48" (1219.20mm)
Wire Size18 AWG
Voltage Rating5000VDC
Current Rating15A


Report a problem
Suggest a product