Function and Arbitrary Waveform Generator 120 MHz 2 Channel 1.2 GSa/s

You may also like:
SDG1032X SDG1032X
SDG2042X SDG2042X
SFG-1013 SFG-1013
FG-8102 FG-8102
US-9170A US-9170A
SIG-BUNDLE-2 SIG-BUNDLE-2

$899.00 ea

Lead time 3 weeks


  • Jameco Part no.: 2300247
  • Manufacturer: Siglent Technologies
  • Manufacturer no.: SDG2122X
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8543200000
  • Electronics Parts Locator

Function and Arbitrary Waveform Generator 120 MHz 2 Channel 1.2 GSa/s

Specifications

  • Bandwidth: 120 MHz
  • Sample Rate: 1.2 GSa/s(4X Interpolation)
  • Channels: 2
  • Arbitrary Waveform Length: 8 pts to 8 Mpts
  • Square Frequency: 1 µHz to 25 MHz
  • Pulse Frequency: 1 µHz to 25 MHz
  • Vertical Resolution: 16 bit
  • Max. amplitude: ±10 V
  • Display: 4.3" touch screen, 480 x 272 x RGB
  • Interface: (Standard): USB Host, USB Device, LAN
  • Modulation: AM, FM, PM, FSK, ASK, PSK, DSB-AM, PWM
  • Built-in Frequency Meter: Support

Resources & Downloads



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product