Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

16-Bit I/O Expander with Serial Interface DIP-28

You may also like:
MAX232N MAX232N
MAX232CPE MAX232CPE
LM1488N (SN75188N) LM1488N (SN75188N)
MAX233CPP MAX233CPP
LM1489N LM1489N
LTC485CN8 LTC485CN8

$1.79 ea

228 ship on Aug. 13
More Available – 5 weeks


    • Electronics Parts Locator
# of units Price
1+ $1.79
10+ $1.49

Request a Large Quantity Quote

16-Bit I/O Expander with Serial Interface DIP-28

This device provides 16-bit, general purpose parallel I/O expansion for I²C bus applications.

Specifications

  • Number of I/O: 16
  • Interface: I²C
  • Interrupt Output: Yes
  • Features: POR
  • Output Type: Push-Pull
  • Current - Output Source/Sink: 25 mA
  • Clock Frequency: 1.7 MHz
  • Voltage - Supply: 1.8 V to 5.5 V
  • Operating Temperature: -40°C to 125°C
  • Mounting Type: Through Hole
  • Package: 28-DIP (0.300", 7.62mm)
  • Base Number: MCP23017


Report a problem
Suggest a product
Specification Value
Supplier PackageDIP-28


Report a problem
Suggest a product