10-Bit Analog to Digital Converter 4, 8 Input 1 SAR DIP-16

You may also like:
MCP3202-CI/P MCP3202-CI/P
34063AP1 34063AP1
LTC1450CG LTC1450CG
ADC0804LCN ADC0804LCN
ADC0831CCN ADC0831CCN
7107CPL 7107CPL

$2.09 ea

148 ship on May. 10
More Available – 5 weeks


  • Jameco Part no.: 2300455
  • Manufacturer: Microchip Technology
  • Manufacturer no.: MCP3008-I/P
  • HTS code: 8542390000
    • Electronics Parts Locator
# of units Price
1+ $2.09
10+ $1.89

Request a Large Quantity Quote

10-Bit Analog to Digital Converter 4, 8 Input 1 SAR DIP-16

Specifications

  • Number of Bits: 10
  • Sampling Rate (Per Second): 200 k
  • Number of Inputs: 4, 8
  • Input Type: Pseudo-Differential, Single Ended
  • Data Interface: SPI
  • Configuration: MUX-S/H-ADC
  • Ratio - S/H:ADC: 1:1
  • Number of A/D Converters: 1
  • Architecture: SAR
  • Reference Type: External
  • Voltage - Supply, Analog and Digital: 2.7 V to 5.5 V
  • Operating Temperature: -40°C to 85°C
  • Package: 16-DIP (0.300", 7.62mm)
  • Mounting Type: Through Hole
  • Base Number: MCP3008


Report a problem
Suggest a product
Specification Value
PackageDIP-16


Report a problem
Suggest a product