Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

10-Bit Analog to Digital Converter 1, 2 Input 1 SAR DIP-8

You may also like:
ADC0804LCN ADC0804LCN
ADC0831CCN ADC0831CCN
7107CPL 7107CPL
MCP3008-I/P MCP3008-I/P
ADC0808CCN ADC0808CCN
ICL7135CPI ICL7135CPI

$1.95 ea

80 ship on Oct. 21
More Available – 5 weeks


  • Jameco Part no.: 2300463
  • Manufacturer: Microchip Technology
  • Manufacturer no.: MCP3002-I/P
  • HTS code: 8541500040
    • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75

Request a Large Quantity Quote

10-Bit Analog to Digital Converter 1, 2 Input 1 SAR DIP-8

Specifications

  • Number of Bits: 10
  • Sampling Rate (Per Second): 200 k
  • Number of Inputs: ,1 2
  • Input Type: Pseudo-Differential, Single Ended
  • Data Interface: SPI
  • Configuration: MUX-S/H-ADC
  • Ratio - S/H:ADC: 1:1
  • Number of A/D Converters: 1
  • Architecture: SAR
  • Reference Type: Supply
  • Voltage - Supply, Analog and Digital: 2.7 V to 5.5 V
  • Operating Temperature: -40°C to 85°C
  • Package: 8-DIP (0.300", 7.62mm)
  • Mounting Type: Through Hole
  • Base Number: MCP3002


Report a problem
Suggest a product
Specification Value
Supplier PackageDIP-8


Report a problem
Suggest a product