Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Ceramic Disc Capacitor 100pf 4000 VDC 10% 15mm Body Diameter

You may also like:
DC100/6000-N1500 DC100/6000-N1500
DC.01 DC.01
DC.1/25 DC.1/25
DC.1/50-7 DC.1/50-7
DC.001 DC.001
DC.047 DC.047
DC.022 DC.022

$0.89 ea

760 ship on Jul. 13


  • Jameco Part no.: 2300751
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DC100/4000-N2200
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.89
10+ $0.79
100+ $0.65
500+ $0.55
1000+ $0.45

Request a Large Quantity Quote

Ceramic Disc Capacitor 100pf 4000 VDC 10% 15mm Body Diameter

Specifications

  • Capacitance: 100 pF
  • Voltage: 4000
  • Tolerance (%): 10
  • Body Diameter (mm): 15
  • Lead Length (mm): 38
  • Lead Spacing (mm): 13


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.0001
Capacitance (pF)100
Capacitance Value100 pF
Voltage4000
Tolerance (%)10
Body Width or Diameter (mm)15
Lead Length (mm)38
Lead Spacing (mm)13
MountingThrough Hole


Report a problem
Suggest a product