Ceramic Disc Capacitor 820pF 6000 VDC 10% 17mm Body Diameter

You may also like:
DC.01 DC.01
DC.1/25 DC.1/25
DC.1/50-7 DC.1/50-7
DC.001 DC.001
DC.047 DC.047
DC22 DC22
Clearance

$1.19 ea

636 ship on May. 10


  • Jameco Part no.: 2300791
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: DC820/6000-Y5P
  • HTS code: 8532230020
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $1.19
10+ $1.09
100+ $0.95
500+ $0.85
1000+ $0.75

Request a Large Quantity Quote

Ceramic Disc Capacitor 820pF 6000 VDC 10% 17mm Body Diameter

Specifications

  • Capacitance: 820 pF
  • Voltage: 6000
  • Tolerance (%): 10
  • Body Diameter (mm): 17
  • Lead Length (mm): 36
  • Lead Spacing (mm): 14


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.00082
Capacitance (pF)820
Capacitance820 pF
Voltage Rating6000 VDC
Tolerance10%
Body Diameter17 mm
Lead Length36 mm
Lead Pitch14 mm
MountingThrough Hole


Report a problem
Suggest a product