Ceramic Disc Capacitor 680PF 50 VDC 10% 4mm Body Diameter

You may also like:
DC.01 DC.01
DC.1/25 DC.1/25
DC.1/50-7 DC.1/50-7
DC.001 DC.001
DC.047 DC.047
DC22 DC22

$0.29 ea

4,986 ship on May. 10
More Available – 7 weeks


  • Jameco Part no.: 2300871
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: DC680/50
  • HTS code: 8532230020
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.29
10+ $0.19
100+ $0.12
500+ $0.09
1000+ $0.08

Request a Large Quantity Quote

Ceramic Disc Capacitor 680PF 50 VDC 10% 4mm Body Diameter

Specifications

  • Capacitance: 680 pF
  • Voltage: 50
  • Tolerance (%): 10
  • Body Diameter (mm): 4
  • Lead Length (mm): 30
  • Lead Spacing (mm): 3


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.00068
Capacitance (pF)680
Capacitance680 pF
Voltage Rating50 VDC
Tolerance10%
Body Diameter4 mm
Lead Length30 mm
Lead Pitch3 mm
MountingThrough Hole


Report a problem
Suggest a product