Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Ceramic Disc Capacitor 50pF 50 VDC 5% 3.5mm Body Diameter

You may also like:
DC.01 DC.01
DC.1/25 DC.1/25
DC.1/50-7 DC.1/50-7
DC.001 DC.001
DC.047 DC.047
DC.022 DC.022

$0.25 ea

44,990 ship on Mar. 31
More Available – 5 weeks


  • Jameco Part no.: 2300879
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DC100/50-4
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.13
100+ $0.06
500+ $0.05
1000+ $0.03

Request a Large Quantity Quote

Ceramic Disc Capacitor 50pF 50 VDC 5% 3.5mm Body Diameter

Specifications

  • Capacitance: 50 pF
  • Voltage: 50
  • Tolerance (%): 5
  • Body Diameter (mm): 3.5
  • Lead Length (mm): 8
  • Lead Spacing (mm): 5


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.0001
Capacitance (pF)100
Capacitance Value100 pF
Voltage50
Tolerance (%)5
Body Width or Diameter (mm)4
Lead Length (mm)8
Lead Spacing (mm)5
MountingThrough Hole


Report a problem
Suggest a product