Ceramic Disc Capacitor 0.1uF 25 VDC 20% 14mm Body Diameter

You may also like:
DC.1/25-Y5T DC.1/25-Y5T
DC.01 DC.01
DC.1/25 DC.1/25
DC.1/50-7 DC.1/50-7
DC.001 DC.001
DC.047 DC.047
DC22 DC22

$0.25 ea

9,152 ship on Jan. 18


  • Jameco Part no.: 2300967
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DC.1/25-Y5F
  • HTS code: 8532230020
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.16
100+ $0.09
500+ $0.07
1000+ $0.06

Request a Large Quantity Quote

Ceramic Disc Capacitor 0.1uF 25 VDC 20% 14mm Body Diameter

Specifications

  • Capacitance: 0.1 µF
  • Voltage: 25
  • Tolerance (%): 20
  • Body Diameter (mm): 14
  • Lead Length (mm): 7
  • Lead Spacing (mm): 10


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.1
Capacitance (pF)100000
Capacitance Value0.1 µF
Voltage25
Tolerance (%)20
Body Width or Diameter (mm)14
Lead Length (mm)7
Lead Spacing (mm)10
MountingThrough Hole


Report a problem
Suggest a product